GCC19MMSN

Heilind Number:SULGCC19MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC19MMSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC19MMSN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULGCC19MMSN

Detailed Description

Introducing the GCC19MMSN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic systems. This connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 38 positions spread across 2 rows, it offers seamless connectivity for various applications. The straight orientation and thru-hole termination method make installation easy and secure, while the 700VAC voltage rating and -65 to 150°C operating temperature range guarantee durability in demanding environments. With a compact connector height of 13.72mm and width of 9.4mm, it's suitable for space-constrained designs. Trust the GCC19MMSN for high-quality interconnect solutions in your electronic projects.