GCC19MMVD-S189

Heilind Number:SULGCC19MMVD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC19MMVD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC19MMVD-S189
Amperage:3 A
Gender:Male
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:38
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC19MMVD-S189

Detailed Description

Introducing the GCC19MMVD-S189, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T housing and sturdy Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in demanding environments. With a pitch of 2.54mm and two rows of 38 positions each, it offers ample connectivity options. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, it's suitable for use in diverse industries. The Matte Tin termination plating guarantees durability. With its compact dimensions of 13.72mm height and 9.4mm width, it's space-efficient without compromising performance. Trust the GCC19MMVD-S189 for seamless board-to-board connections in your applications.