GCC19MMVD

Heilind Number:SULGCC19MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC19MMVD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC19MMVD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULGCC19MMVD

Detailed Description

The GCC19MMVD is a high-performance board-to-board connector designed for precision connectivity in demanding electronic applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a right-angle orientation and two rows of 38 positions, it offers efficient PCB-to-PCB connection in tight spaces. The clearance hole mount type and through-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring 13.72mm in height and 9.4mm in width, this connector provides a compact yet robust solution for your connectivity needs. Its matte tin termination plating guarantees long-term durability. Ideal for aerospace, defense, and industrial applications, the GCC19MMVD is a reliable choice for high-reliability electronic systems.