GCC19MMVN

Heilind Number:SULGCC19MMVN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC19MMVN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC19MMVN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULGCC19MMVN

Detailed Description

Introducing the GCC19MMVN, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a male gender with two rows, this connector offers seamless connectivity in electronic assemblies. With a termination method of thru hole and contact material of phosphor bronze plated with gold, it ensures efficient signal transmission. The 2.54mm pitch and 700VAC voltage rating make it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -65 to 150 °C, it guarantees durability in diverse environments. The right-angle orientation and 38 positions provide flexibility in installation. With a tail length of 3.3mm and compact dimensions of 13.72mm (height) and 9.4mm (width), it optimizes space utilization on PCBs. The matte tin termination plating enhances solderability. Trusted for its quality and performance, the GCC19MMVN is ideal for demanding electronic systems.