GCC19MMWD

Heilind Number:SULGCC19MMWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC19MMWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC19MMWD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULGCC19MMWD

Detailed Description

The GCC19MMWD is a high-performance male board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in various environments. With a current rating of 3A and voltage capability of 700VAC, it meets stringent electrical requirements. The connector offers 2 rows with 38 positions, each contact plated with gold for optimal conductivity. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh conditions. The connector's compact design, with a height of 13.72mm and width of 9.4mm, saves space on the PCB. With matte tin termination plating, it guarantees long-term performance. Ideal for use in aerospace, defense, and industrial applications, the GCC19MMWD is a reliable connectivity solution.