| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC20DCAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC20DCAH |
GCC20DCAH
| Heilind Number: | SULGCC20DCAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC20DCAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC20DCAH, a high-performance board-to-board and card edge connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 40 gold-plated contacts, this connector ensures reliable signal transmission with a current rating of 3A and a voltage resistance of 700VAC. The use of PA9T and Phosphor Bronze materials guarantees durability and stable performance even in harsh environments, with an operating temperature range of -65 to 125°C. Its right-angle orientation and clearance hole mount type make it versatile for PCB assemblies. The matte tin termination plating ensures secure soldering, while the hairpin contact type offers easy mating and unmating. Compact yet robust, the GCC20DCAH is ideal for aerospace, defense, and other high-reliability applications.

