GCC20DCAI-S189

Heilind Number:SULGCC20DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCAI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DCAI-S189

Detailed Description

Introducing the GCC20DCAI-S189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PA9T construction and Phosphor Bronze contacts with gold plating, ensuring reliable conductivity and durability. With a pitch of 2.54mm and 40 positions across 2 rows, it offers ample connectivity options. The threaded mounting and through-hole termination method guarantee secure installation on PCBs. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its right-angle orientation and hairpin contact type make it convenient for space-constrained layouts. The connector's compact design, with a height of 15.49mm and width of 9.4mm, is ideal for modern electronics. With matte tin termination plating and compliance with industry standards, it ensures high reliability in mission-critical systems. Perfect for aerospace, defense, and industrial applications, the GCC20DCAI-S189 sets a new standard for performance and quality in PCB connectivity.