GCC20DCAI

Heilind Number:SULGCC20DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DCAI

Detailed Description

The GCC20DCAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, it ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and data-intensive systems. Its two-row, right-angle, threaded mount design allows for secure and space-efficient PCB connections. The hairpin contact type offers low contact resistance and high mating cycles. Operating in a wide temperature range of -65 to 125 °C, it is ideal for harsh environments. With 40 positions and a 2.54mm pitch, it provides ample connectivity options. The matte tin termination plating ensures solderability and RoHS compliance. Whether used in aerospace, military, or industrial applications, the GCC20DCAI guarantees performance and reliability.