| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC20DCAN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC20DCAN-S189 |
GCC20DCAN-S189
| Heilind Number: | SULGCC20DCAN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC20DCAN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC20DCAN-S189, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. Featuring a robust construction of PA9T and Phosphor Bronze materials, this connector ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 40 gold-plated Hairpin contacts, it offers secure mating in tight spaces, ideal for compact PCB layouts. The right-angle orientation and thru-hole termination method facilitate easy installation, while the matte tin plating guarantees long-term durability in diverse operating environments. Meeting stringent quality standards, this connector is perfect for applications requiring high reliability and signal integrity. Elevate your electronic designs with the GCC20DCAN-S189.

