GCC20DCAN

Heilind Number:SULGCC20DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DCAN

Detailed Description

Introducing the GCC20DCAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and a contact pitch of 2.54mm, this connector ensures reliable and secure connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. With a maximum voltage rating of 700VAC and an amperage of 3A, it is suitable for power and signal transmission. The right-angle orientation and thru-hole termination method facilitate easy installation on PCBs. Operating flawlessly in harsh environments, it has an impressive temperature range of -65 to 125°C. This connector, with its compact dimensions and matte tin termination plating, is ideal for space-constrained applications in industries like aerospace, telecommunications, and industrial electronics. Trust the GCC20DCAN for superior performance and durability in your connectivity solutions.