GCC20DCAS-S189

Heilind Number:SULGCC20DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCAS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DCAS-S189

Detailed Description

Introducing the GCC20DCAS-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector offers exceptional durability and conductivity. With a current rating of 3A and voltage rating of 700VAC, it ensures reliable power transmission. The two rows of Hairpin contacts, with a pitch of 2.54mm, provide secure and efficient connectivity. Its right-angle orientation and side-hole mount type make it ideal for space-constrained installations. With a wide operating temperature range of -65 to 125°C and termination plating of matte tin, this connector is suitable for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet efficient. Perfect for industrial, aerospace, and telecommunications applications, the GCC20DCAS-S189 is a top choice for your connectivity needs.