GCC20DCAS

Heilind Number:SULGCC20DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DCAS

Detailed Description

The GCC20DCAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts, this connector ensures reliable connectivity in harsh environments. With a 3A current rating and 700VAC voltage rating, it is suitable for power and signal transmission. The gold-plated contacts offer excellent conductivity, while the hairpin design and right-angle orientation provide secure mating. With 40 positions and a 2.54mm pitch, it enables high-density PCB layouts. Thru-hole termination with matte tin plating ensures easy and durable installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Measuring just 15.49mm in height and 9.4mm in width, it offers space-saving connectivity solutions without compromising on performance. Trust the GCC20DCAS for your critical PCB interconnect needs.