GCC20DCAT

Heilind Number:SULGCC20DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DCAT

Detailed Description

The GCC20DCAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 2.54mm, offering 40 positions for versatile connectivity. Its threaded mounting and thru-hole termination method guarantee secure attachment to PCBs. The gold-plated phosphor bronze contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its right-angle orientation and compact design, with a height of .61 inches and width of 9.4mm, make it space-efficient. Certified for high reliability, the GCC20DCAT is a trusted solution for critical electronic systems.