GCC20DCBD-S189

Heilind Number:SULGCC20DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCBD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCBD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DCBD-S189

Detailed Description

Introducing the GCC20DCBD-S189, a high-performance board-to-board PCB connector essential for precision electronic applications. Designed for optimal signal transfer, this connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable connectivity in demanding environments. With a current rating of 3A and a voltage tolerance of 700VAC, it guarantees efficient power transmission. The 40-position, 2-row layout offers ample connectivity options, while the right-angle orientation and through-hole termination method facilitate easy installation on PCBs. Gold-plated hairpin contacts ensure low contact resistance, while matte tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. With a compact form factor and dimensions of 9.4mm (W) x 15.49mm (H) x 4.57mm (tail length), it's a perfect fit for space-constrained designs. Trust the GCC20DCBD-S189 for seamless board-level connectivity, meeting the highest standards of performance and durability.