GCC20DCBD

Heilind Number:SULGCC20DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DCBD

Detailed Description

The GCC20DCBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector offers reliable connectivity with a maximum amperage of 3A and a voltage rating of 700VAC. With two rows of 40 hairpin contacts, it ensures secure signal transmission at a pitch of 2.54mm (.1 in). The right-angle orientation and thru-hole termination method make it easy to install on PCBs. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with dimensions of .61in in height and 9.4mm in width (.37in), allows for space-efficient PCB layout. With gold-plated contacts for optimal conductivity and matte tin termination plating for durability, the GCC20DCBD guarantees long-lasting performance in aerospace, military, and other hi-rel applications.