GCC20DCBH-S189

Heilind Number:SULGCC20DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCBH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCBH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DCBH-S189

Detailed Description

Introducing the GCC20DCBH-S189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating 40 positions for seamless connectivity. Crafted with precision, it boasts PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable signal transmission even in harsh environments. With a clearance hole mount type and through-hole termination method, installation is efficient and secure. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it guarantees durability. The right-angle orientation and hairpin contact type further enhance versatility. Measuring 15.49mm in height and 9.4mm in width, this connector offers a compact solution without compromising performance. With Matte Tin termination plating, it meets industry standards for quality and reliability. Ideal for aerospace, defense, and industrial applications, the GCC20DCBH-S189 is a standout choice for high-reliability connectivity needs.