GCC20DCBH

Heilind Number:SULGCC20DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DCBH

Detailed Description

Designed for high-performance applications, our GCC20DCBH is a top-of-the-line PCB connector that guarantees seamless connectivity. With a dual-row design featuring 40 female contacts made of durable PA9T and Phosphor Bronze, this connector ensures reliable transmission even in demanding environments. The gold-plated contact surface not only enhances conductivity but also resists corrosion, maintaining signal integrity over time. Engineered for efficiency, it offers a clearance hole mount type and through-hole termination method for easy installation. Its hairpin contact type and right-angle orientation allow for secure connections while saving valuable board space. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust in the GCC20DCBH for high-reliability board-to-board connectivity in your projects.