GCC20DCBI

Heilind Number:SULGCC20DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DCBI

Detailed Description

Introducing the GCC20DCBI, a female board-to-board PCB connector designed for high-reliability applications. With two rows of 40 hairpin contacts, this connector ensures secure and efficient signal transmission. Constructed with PA9T housing and phosphor bronze contacts plated in gold, it guarantees durability and excellent conductivity. Featuring a threaded mount and right-angle orientation, it offers easy and space-saving installation. With a pitch of 2.54mm and voltage rating of 700VAC, it meets the demands of diverse electronic systems. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's matte tin termination plating further enhances its reliability. With a compact size of 9.4mm width and 15.49mm height, it is ideal for compact PCB designs. Trust the GCC20DCBI for seamless board-to-board connections in critical electronic applications.