GCC20DCBN

Heilind Number:SULGCC20DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DCBN

Detailed Description

Introducing the GCC20DCBN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This female connector features two rows of 40 hairpin contacts, crafted from PA9T and plated with gold for optimal signal transfer. The contact material, phosphor bronze, ensures durability and reliability, even in high-vibration applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of electronic systems. Its right-angle orientation and no-mounting design offer flexibility in installation, while the matte tin termination plating guarantees secure solder connections. Operating flawlessly in temperatures ranging from -65 to 125°C, the GCC20DCBN is a trusted solution for critical interconnections in aerospace, defense, and industrial sectors. Trust in its performance and quality for seamless PCB integration.