GCC20DCBS

Heilind Number:SULGCC20DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCBS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DCBS

Detailed Description

Introducing the GCC20DCBS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. This connector, featuring a durable construction of PA9T and Phosphor Bronze with gold plating, ensures optimal signal transmission and longevity. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable power delivery. The 2-row, 40-position configuration with hairpin contact type and right-angle orientation offers efficient signal routing in compact spaces. Its side hole mount and thru-hole termination method provide secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. With a sleek design measuring 15.49mm in height and 9.4mm in width, it seamlessly integrates into electronic assemblies. Trust the GCC20DCBS for high-quality connectivity solutions in your projects.