GCC20DCBT

Heilind Number:SULGCC20DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCBT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DCBT

Detailed Description

Introducing the GCC20DCBT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm and 40 positions spread across 2 rows, this connector ensures reliable signal transmission in tight spaces. Featuring a threaded mount type and through-hole termination method, it offers secure and stable installation on PCBs. The contacts, made of durable phosphor bronze and plated with gold, guarantee excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its hairpin contact type and right-angle orientation further enhance its versatility. With a maximum amperage of 3A and voltage rating of 700VAC, it meets stringent performance requirements. The matte tin termination plating adds durability, making it ideal for long-term use. Whether in aerospace, telecommunications, or industrial applications, the GCC20DCBT delivers uncompromising quality and reliability.