GCC20DCCD

Heilind Number:SULGCC20DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCCD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DCCD

Detailed Description

SKU GCC20DCCD features a robust board-to-board PCB connector designed for high-performance applications. With a contact pitch of 2.54mm, this dual-row connector offers precise connectivity. The female connector, with two rows and 40 positions, is ideal for demanding setups. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and reliable performance. Gold-plated contacts guarantee excellent conductivity, rated for up to 3A and 700VAC. Its right-angle orientation and clearance hole mount enable efficient PCB assembly. The connector's operating temperature range of -65 to 125°C suits diverse environments. With a compact size and a connector height of 15.49mm, it optimizes space usage. Tailored for professional PCB designs, this connector, with Matte Tin termination plating, meets stringent quality standards. Perfect for applications requiring high-speed data transfer and signal integrity, this product is a dependable choice.