GCC20DCCH-S189

Heilind Number:SULGCC20DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCCH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCCH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DCCH-S189

Detailed Description

Introducing the GCC20DCCH-S189, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Crafted with PA9T and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. Featuring a 2.54mm pitch and 40 gold-plated hairpin contacts, it offers reliable signal transmission at a voltage of 700VAC and an amperage of 3A. With a clearance hole mount type and right-angle orientation, it facilitates seamless installation in tight spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for use in extreme environments. This connector, with its matte tin termination plating and 0.25-inch tail length, guarantees secure and efficient connections. Perfect for high-reliability applications, it's a vital component in the world of advanced electronics.