| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC20DCCH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULGCC20DCCH |
GCC20DCCH
| Heilind Number: | SULGCC20DCCH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC20DCCH |
| ECAD Model: |
Specifications
Detailed Description
The GCC20DCCH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 3 A and a voltage capability of 700 VAC. With a compact design, it offers 2 rows of 40 positions on a 2.54 mm pitch, suitable for dense PCB layouts. The Hairpin contact type and Thru Hole termination method, with Matte Tin plating, guarantee secure and durable connections. Operating in a wide temperature range from -65 to 125°C, and with a right-angle orientation, the GCC20DCCH is ideal for use in rugged environments where performance and longevity are paramount.

