GCC20DCCI-S189

Heilind Number:SULGCC20DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCCI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCCI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DCCI-S189

Detailed Description

The GCC20DCCI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 40 female contacts with a pitch of 2.54mm, this connector ensures reliable connectivity. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for use in various environments. The right-angle orientation and threaded mount type make it easy to install securely. The connector's compact size, measuring 9.4mm in width, and 15.49mm in height, allows for efficient PCB layout. Its termination method through-hole with matte tin plating guarantees robust solder connections. Ideal for industrial or commercial applications, the GCC20DCCI-S189 is a reliable solution for your connectivity needs.