GCC20DCCI

Heilind Number:SULGCC20DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCCI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DCCI

Detailed Description

Introducing the GCC20DCCI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts with a pitch of 2.54mm, this connector ensures reliable connectivity in compact spaces. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The right-angle orientation and threaded mount type make installation easy and secure. With 40 positions and a tail length of 6.35mm, this connector provides ample connectivity options. Its compact size, measuring 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained designs. Trust the GCC20DCCI for efficient and durable board-to-board connections in your projects.