GCC20DCCS-S189

Heilind Number:SULGCC20DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCCS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DCCS-S189

Detailed Description

Introducing the GCC20DCCS-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1in) and a 40-position configuration, this connector facilitates seamless data transmission in electronic systems. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, it ensures reliable conductivity and durability. The right-angle orientation and side-hole mount type offer flexibility in installation. Operating at temperatures ranging from -65 to 125°C, it guarantees optimal performance even in harsh environments. With a voltage rating of 700VAC and amperage of 3A, this connector meets stringent safety and power requirements. Its matte tin termination plating further enhances its robustness. Ideal for aerospace, military, and industrial applications, the GCC20DCCS-S189 is a dependable choice for connecting critical components on PCBs.