GCC20DCCS

Heilind Number:SULGCC20DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCCS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCCS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC20DCCS

Detailed Description

Introducing the GCC20DCCS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and two rows of 40 positions, it offers ample connectivity options. The contact type, a hairpin design, guarantees secure mating, while the right-angle orientation and side hole mount type allow for versatile installation. Meeting stringent quality standards, it operates flawlessly in a wide temperature range from -65°C to 125°C and can handle up to 700 VAC. With matte tin termination plating and a tail length of 6.35mm, it facilitates easy and efficient soldering. Ideal for demanding environments and critical applications, the GCC20DCCS is a top choice for professionals in need of a reliable connector solution.