GCC20DCCT

Heilind Number:SULGCC20DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCCT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DCCT

Detailed Description

Introducing the GCC20DCCT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, threaded mount type, and through-hole termination method offer secure installation on PCBs. Its 40 positions with 2 rows, 2.54mm pitch, and hairpin contact type provide efficient signal transmission. Gold-plated contacts guarantee optimal conductivity, while the matte tin termination plating enhances durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for aerospace, defense, and industrial systems. Measuring 15.49mm in height, 9.4mm in width, and with a tail length of 6.35mm, the GCC20DCCT ensures space-saving integration. Trust in its performance for critical connectivity needs.