GCC20DCKD-S288

Heilind Number:SULGCC20DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DCKD-S288

Detailed Description

Introducing the GCC20DCKD-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding environments. With a rugged construction featuring PA9T and Phosphor Bronze materials, this female connector boasts a current rating of 3A and a voltage capacity of 700VAC. Perfect for industrial applications, it offers 2 rows of 40 positions each, ensuring ample connectivity options. The clearance hole mount type and card extender termination method make installation a breeze. Gold-plated contacts on loop bellow terminals guarantee optimal signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. With a compact design measuring just 15.49mm in height and 9.4mm in width, it's ideal for space-constrained setups. Trust the GCC20DCKD-S288 for secure and durable connections in your PCB assemblies.