GCC20DCKD

Heilind Number:SULGCC20DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DCKD

Detailed Description

Introducing the GCC20DCKD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector features two rows, each with 40 positions, providing ample space for efficient signal transmission. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and reliability in diverse operating environments, with a wide temperature range from -65 to 125°C. The termination method through a clearance hole guarantees secure attachment to the PCB. Gold-plated contacts offer excellent conductivity, while the loop bellow contact type allows for smooth mating and unmating. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is ideal for high-speed and high-power applications. Its compact size, measuring just 9.4mm in width and 15.49mm in height, makes it suitable for space-constrained designs. The matte tin termination plating further enhances its performance. Whether in aerospace, defense, or industrial settings, the GCC20DCKD is the perfect choice for demanding connectivity needs.