GCC20DCKH

Heilind Number:SULGCC20DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCKH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DCKH

Detailed Description

Introducing the GCC20DCKH, a high-performance board-to-board PCB connector designed for exceptional connectivity in demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a 3A amperage and voltage rating of 700 VAC, it guarantees safe and efficient power delivery. The two rows of 40 positions, each with a loop bellow contact type, offer ample connectivity options. Its clearance hole mount type and thru-hole termination method provide easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the GCC20DCKH for seamless and durable board-to-board connections.