| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC20DCKI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 40 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC20DCKI-S288 |
GCC20DCKI-S288
| Heilind Number: | SULGCC20DCKI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC20DCKI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Crafted from PA9T and featuring Phosphor Bronze contacts with Gold plating, SKU GCC20DCKI-S288 is a high-performance female connector designed for seamless board-to-board PCB connections. With two rows of 40 Loop Bellow contacts, this threaded mount connector ensures secure and reliable transmission. The Card Extender termination method, with a tail length of 4.45mm, guarantees easy installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it's ideal for demanding industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Matte Tin termination plating further enhances its durability. This connector, part of the hi-rel category, is a top choice for robust and high-performance electronic systems.

