| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC20DCKN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULGCC20DCKN |
GCC20DCKN
| Heilind Number: | SULGCC20DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC20DCKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC20DCKN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 40 positions, this connector ensures secure and reliable connections. Featuring PA9T and Phosphor Bronze construction with gold plating, it offers excellent conductivity and durability. The loop bellow contact type and straight orientation make it easy to install, while its 700VAC voltage rating and 3A amperage capacity ensure safe operation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for use in harsh environments. Ideal for industrial, aerospace, and telecommunications applications, the GCC20DCKN sets a new standard for performance and reliability in board-to-board connectivity.

