GCC20DCKS-S288

Heilind Number:SULGCC20DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DCKS-S288

Detailed Description

Introducing the GCC20DCKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 40 female contacts with side hole mount type and card extender termination method, it offers secure and efficient connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The loop bellow contact type and straddle orientation further enhance its reliability. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB while delivering high performance. Trust the GCC20DCKS-S288 for your critical connectivity needs in aerospace, defense, and other industries.