GCC20DCKS

Heilind Number:SULGCC20DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCKS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DCKS

Detailed Description

The GCC20DCKS is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows of 40 contact positions with a pitch of 2.54mm, it ensures secure and efficient connectivity. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a maximum voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its straight orientation and side hole mount type allow for easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, it is reliable even in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained systems. Terminated through holes with matte tin plating, it ensures robust solder connections. Whether used in aerospace, military, or industrial applications, the GCC20DCKS meets the highest standards for performance and durability.