GCC20DCKT-S288

Heilind Number:SULGCC20DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCKT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DCKT-S288

Detailed Description

The GCC20DCKT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 40 positions, this connector ensures secure and reliable connectivity. Its female gender and threaded mount type, along with a termination method of card extender, make it easy to install and use. The contact material of phosphor bronze with gold plating guarantees excellent conductivity, while the loop bellow contact type and straddle orientation enhance signal integrity. Rated for 3A and 700VAC, it is suitable for various power and data transmission tasks. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is highly durable and resilient. Perfect for use in aerospace, defense, and industrial applications, the GCC20DCKT-S288 is a reliable solution for your connectivity needs.