GCC20DCMD-S288

Heilind Number:SULGCC20DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCMD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DCMD-S288

Detailed Description

Introducing the GCC20DCMD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700 VAC, it meets stringent power requirements. The female connector offers two rows of 40 positions each, allowing for versatile and efficient connections. Utilizing a clearance hole mount and card extender termination method, installation is quick and easy. Gold-plated contacts and hairpin design guarantee low contact resistance and high signal integrity. With an operating temperature range of -65 to 125 °C, it is suitable for a wide range of operating conditions. The compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. Matte tin termination plating ensures long-term durability. Whether in aerospace, defense, or industrial settings, the GCC20DCMD-S288 delivers exceptional performance and reliability. Upgrade your connectivity solutions with this essential component.