GCC20DCMD

Heilind Number:SULGCC20DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DCMD

Detailed Description

The GCC20DCMD is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows with a total of 40 positions, this connector offers a reliable and secure connection. With a clearance hole mount type and wire wrap termination method, installation is quick and easy. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for various electronic devices. The hairpin contact type and straight orientation further enhance its functionality. With a tail length of 14.22mm (.56in) and a connector height of .61in (15.49mm), it provides ample space for wiring. Rated for operation in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environments. The matte tin termination plating ensures durability and longevity. Overall, the GCC20DCMD is a top-quality connector, meeting the demands of high-reliability applications.