GCC20DCMH

Heilind Number:SULGCC20DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DCMH

Detailed Description

Introducing the GCC20DCMH, a high-performance board-to-board PCB connector designed for precision and durability in electronic assemblies. With a compact form factor and two rows of 40 female contacts, this connector offers seamless connectivity for a range of applications. Crafted with PA9T and featuring Phosphor Bronze contact material with gold plating, it ensures reliable signal transmission with a current rating of 3A and voltage capacity of 700 VAC. The wire wrap termination method and hairpin contact type guarantee secure and stable connections, while the clearance hole mount type facilitates easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. With a connector height of 15.49mm and a width of 9.4mm, it fits snugly on PCBs. Matte Tin termination plating adds to its longevity, making it a perfect choice for high-reliability applications. Upgrade your connectivity solutions with the GCC20DCMH.