GCC20DCMI-S288

Heilind Number:SULGCC20DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DCMI-S288

Detailed Description

The GCC20DCMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission in even the harshest environments. With a dual-row, 40-position configuration and a pitch of 2.54mm, it offers versatile connectivity options. The threaded mount type and card extender termination method provide secure and easy installation. Operating at a voltage of 700VAC and with an amperage rating of 3A, it meets stringent performance requirements. The connector's hairpin contact type and straddle orientation further enhance its functionality. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees long-term durability. Ideal for aerospace, defense, and industrial applications, the GCC20DCMI-S288 is a reliable solution for your connectivity needs.