GCC20DCMI

Heilind Number:SULGCC20DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DCMI

Detailed Description

Introducing the GCC20DCMI, a high-performance board-to-board PCB connector designed for reliable power transmission in industrial settings. This female connector features a sturdy PA9T housing and precision-machined phosphor bronze contacts with gold plating, ensuring optimal conductivity and corrosion resistance. With a 2.54mm pitch and 40 hairpin contact positions arranged in 2 rows, it allows for efficient signal transmission in compact spaces. The threaded mount type and wire wrap termination method guarantee secure and durable installation. Rated for 700 VAC and 3A, this connector is suitable for high-power applications. Operating seamlessly in temperatures ranging from -65 to 125°C, it meets the demands of harsh environments. With a low profile of 15.49mm and a connector width of 9.4mm, it's space-saving and ideal for densely populated PCBs. The matte tin termination plating ensures compatibility with lead-free soldering processes. Trust the GCC20DCMI for your connectivity needs, where performance and reliability are paramount.