GCC20DCMN

Heilind Number:SULGCC20DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCMN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DCMN

Detailed Description

Introducing the GCC20DCMN, a high-performance board-to-board connector designed for precision applications. Featuring a compact form factor with two rows of 40 female terminals, this connector ensures secure and reliable connections. Crafted with PA9T and Phosphor Bronze materials, it guarantees durability and efficient signal transmission. The contact plating of gold and termination plating of matte tin further enhance conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent performance requirements. The wire wrap termination method and hairpin contact type facilitate easy installation and maintenance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Whether used in aerospace, telecommunications, or industrial applications, the GCC20DCMN delivers exceptional quality and performance. Upgrade your connectivity solutions with this essential component.