GCC20DCMS-S288

Heilind Number:SULGCC20DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DCMS-S288

Detailed Description

The GCC20DCMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, it ensures reliable conductivity even in harsh environments. With a 2.54mm pitch and 40 positions across two rows, it offers versatile connectivity options. The connectors, with a 13.84mm tail length for secure attachment and side hole mounting, are ideal for card extender termination. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, they guarantee performance and safety. The hairpin contact type and straddle orientation further enhance signal integrity. Matte tin termination plating adds durability and longevity to the connector. Perfect for aerospace, defense, and industrial applications, the GCC20DCMS-S288 is a reliable solution for your connectivity needs.