GCC20DCMT-S288

Heilind Number:SULGCC20DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DCMT-S288

Detailed Description

The GCC20DCMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 40 positions, this connector offers reliable connectivity in complex electronic systems. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures excellent signal transmission and durability. The threaded mount type and card extender termination method provide secure attachment and easy installation. Operating at a voltage of 700 VAC and amperage of 3A, it meets rigorous electrical requirements. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The hairpin contact type and straddle orientation further enhance its performance. The connector's compact design, with dimensions of 9.4mm width and 15.49mm height, allows for efficient PCB layout. With termination plating in matte tin, it offers reliable soldering connections. This connector is ideal for aerospace, defense, and industrial applications where high reliability is essential.