GCC20DCSD

Heilind Number:SULGCC20DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DCSD

Detailed Description

Introducing the GCC20DCSD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. This female connector features two rows of 20 contacts each, ensuring reliable signal transmission. With a clearance hole mount type and through-hole termination method, installation is efficient and secure. The contact material, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance standards. The straight orientation and hairpin contact type further enhance its versatility. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures corrosion resistance. Whether used in industrial machinery, telecommunications, or aerospace systems, the GCC20DCSD offers superior quality and reliability. Upgrade your connectivity solutions with this essential component.