GCC20DCSH-S288

Heilind Number:SULGCC20DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCSH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCSH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DCSH-S288

Detailed Description

Introducing the GCC20DCSH-S288 Board To Board PCB Connector, a high-performance component designed for precision connectivity in electronic systems. With a compact form factor and robust construction, this connector is ideal for demanding applications. Featuring two rows of female terminals with a pitch of 2.54mm, it ensures secure and reliable connections. The contact material, Phosphor Bronze, plated with gold, guarantees excellent conductivity and corrosion resistance, even in harsh environments. Operating at a maximum voltage of 700VAC and an amperage of 3A, it meets stringent performance requirements. The contact type, Hairpin, and termination method, Card Extender, facilitate easy installation. With a temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Boasting a straddle orientation and a total of 40 positions, it offers versatility in PCB designs. The termination plating of Matte Tin further enhances its durability. The GCC20DCSH-S288 is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.