GCC20DCSH

Heilind Number:SULGCC20DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCSH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DCSH

Detailed Description

Introducing the GCC20DCSH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Engineered with cutting-edge PA9T and Phosphor Bronze materials, this connector ensures optimal conductivity with a current rating of 3A and a voltage tolerance of 700VAC. Featuring a dual-row configuration with 20 positions and a pitch of 2.54mm, it offers versatile connectivity options. The straight orientation and thru-hole termination method make installation a breeze, while the gold-plated, hairpin-style contacts guarantee reliable signal transmission. With an operating temperature range of -65 to 125°C and a matte tin termination plating, this connector is suitable for a wide range of industrial applications. Compact yet durable, the GCC20DCSH is the perfect choice for mission-critical electronic systems.