GCC20DCSI-S288

Heilind Number:SULGCC20DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DCSI-S288

Detailed Description

Introducing the GCC20DCSI-S288, a high-performance connector designed for demanding applications. Constructed with PA9T housing and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees stable power transmission. Its two rows of Hairpin contacts, straddle orientation, and 2.54mm pitch make it ideal for board-to-board connections. The termination method of Card Extender with Matte Tin plating offers secure attachment to PCBs. With 40 positions and a tail length of 3.68mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse industrial applications. Compact in size, with a height of 15.49mm and a width of 9.4mm, it offers space-efficient PCB integration. Trust the GCC20DCSI-S288 for reliable and high-speed data transmission in your electronic systems.