GCC20DCSI

Heilind Number:SULGCC20DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DCSI

Detailed Description

The GCC20DCSI is a high-performance female connector that boasts PA9T and Phosphor Bronze construction, ensuring durability and reliability in demanding environments. With a 3A amperage and 700VAC voltage rating, this connector is suitable for various power and signal transmission applications. Featuring two rows of 20 hairpin contacts with gold plating, it guarantees excellent conductivity. The threaded mount and thru-hole termination method provide secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace use. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it space-efficient for densely populated PCBs. The matte tin termination plating ensures compatibility with lead-free soldering processes, meeting environmental regulations. Trust in the GCC20DCSI for high-reliability board-to-board and card edge connections.